This is a shielded metal wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 10mA and a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Chilisin MHCB12060-100M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 10(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 20(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0176Ohm |
| Product Length | 14.3mm |
| Height | 6mm |
| Product Depth | 13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCB12060-100M-AU to view detailed technical specifications.
No datasheet is available for this part.