The MHCB12060-8R2M-AU is a shielded wirewound inductor with a metal core and a tolerance of 20%. It has an inductance of 8.2uH and a maximum DC current rating of 11A. The inductor's typical temperature rise is 40C, and it can operate in temperatures ranging from -55C to 125C. The product has a maximum DC resistance of 0.0165 and a product length of 14.3mm, height of 6mm, and product depth of 13mm.
Chilisin MHCB12060-8R2M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 11(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 22(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0165Ohm |
| Product Length | 14.3mm |
| Height | 6mm |
| Product Depth | 13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCB12060-8R2M-AU to view detailed technical specifications.
No datasheet is available for this part.