Chilisin MHCC10040-1R0M-R8AU technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18(Typ)A |
| Maximum Saturation Current | 20(Typ)A |
| Max DC Resistance | 0.0033Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 11.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCC10040-1R0M-R8AU to view detailed technical specifications.
No datasheet is available for this part.