This shielded/molded wirewound power choke has an inductance of 4.7uH with a tolerance of 20%. It operates at a maximum DC current of 9A and a maximum saturation current of 11A. The DC resistance is maximally 0.016 ohms. The component measures 10.5mm in length, 4mm in height, and 11.6mm in depth. It is designed to operate within a temperature range of -40°C to 125°C.
Chilisin MHCC10040-4R7M-R8AU technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9(Typ)A |
| Maximum Saturation Current | 11(Typ)A |
| Max DC Resistance | 0.016Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 11.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCC10040-4R7M-R8AU to view detailed technical specifications.
No datasheet is available for this part.