The MHCC12060-100M-R7A is a surface mount fixed inductor from Chilisin with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal inductance of 10 and a DC resistance of 0.0207. The inductor is shielded and has a tolerance of 20. It is part of the MHCC series and is suitable for general purpose applications.
Chilisin MHCC12060-100M-R7A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 12.6 |
| Tolerance | 20 |
| Package Width | 13.8 |
| Package Height | 6 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0207 |
| Rated Current-Max | 12.5 |
| Manufacturer Series | MHCC |
| Series | MHCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin MHCC12060-100M-R7A to view detailed technical specifications.
No datasheet is available for this part.