Chilisin MHCI04012-4R7M-R8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.6 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.195 |
| Rated Current-Max | 2.8 |
| Manufacturer Series | MHCI |
| Series | MHCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin MHCI04012-4R7M-R8 to view detailed technical specifications.
No datasheet is available for this part.