Chilisin MHCI05030-R20M-R8 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17(Typ)A |
| Maximum Saturation Current | 14.5(Typ)A |
| Max DC Resistance | 0.0039Ohm |
| Product Length | 5.75mm |
| Height | 3mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCI05030-R20M-R8 to view detailed technical specifications.
No datasheet is available for this part.