The MHCI06018-2R2M-R8 is a shielded/molded wirewound power choke from Chilisin. It has an inductance of 2.2uH with a tolerance of 20%. The maximum DC current is 5A, and the maximum saturation current is 8A. The product measures 7.3mm in length, 1.8mm in height, and 6.8mm in depth. It operates within a temperature range of -55°C to 125°C.
Chilisin MHCI06018-2R2M-R8 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5(Typ)A |
| Maximum Saturation Current | 8(Typ)A |
| Max DC Resistance | 0.035Ohm |
| Product Length | 7.3mm |
| Height | 1.8mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCI06018-2R2M-R8 to view detailed technical specifications.
No datasheet is available for this part.