This shielded/molded wirewound inductor has a 4.7uH inductance with a 20% tolerance and a maximum DC current of 5.5A. It has a maximum saturation current of 8A and a maximum DC resistance of 0.04 ohms. The inductor measures 7mm in length, 3mm in height, and 7.5mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin MHCI06030-4R7M-R8AU technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5(Typ)A |
| Maximum Saturation Current | 8(Typ)A |
| Max DC Resistance | 0.04Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCI06030-4R7M-R8AU to view detailed technical specifications.
No datasheet is available for this part.