The MHCI06030-6R8M-R8AU is a shielded/molded wirewound power choke with an inductance of 6.8uH and a tolerance of 20%. It has a maximum DC current rating of 4.5A and a maximum saturation current of 6A. The device has a maximum DC resistance of 0.0495R and measures 7x3x7.5mm in size. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin MHCI06030-6R8M-R8AU technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5(Typ)A |
| Maximum Saturation Current | 6(Typ)A |
| Max DC Resistance | 0.0495Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCI06030-6R8M-R8AU to view detailed technical specifications.
No datasheet is available for this part.