The MHSC06022-R82M-R8 is a shielded/molded wirewound inductor with an inductance of 0.82uH and a tolerance of 20%. It has a maximum DC current of 9.5A and a maximum saturation current of 18A. The inductor's maximum DC resistance is 0.0138 and it measures 10.4mm in length, 2.4mm in height, and 6.8mm in depth. It operates between -55C and 125C.
Chilisin MHSC06022-R82M-R8 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.0138Ohm |
| Product Length | 10.4mm |
| Height | 2.4mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHSC06022-R82M-R8 to view detailed technical specifications.
No datasheet is available for this part.