The MPB201210T-4R7M-N2AU is a shielded ferrite inductor from Chilisin, designed for surface mount applications. It features a 4.7uH inductance with a 20% tolerance and a maximum DC current rating of 0.7A. The inductor has a maximum DC resistance of 0.26 ohms and operates at a frequency of 3Mhz. It is constructed with a ferrite core material and has a shielded protection style. The inductor is available in an 0805 case size with dimensions of 2.2mm length, 1.45mm depth, and 1mm height. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin MPB201210T-4R7M-N2AU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 0.26(Typ)Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Chilisin MPB201210T-4R7M-N2AU to view detailed technical specifications.
No datasheet is available for this part.