The MPB201212T-1R0M-NA2 is a shielded ferrite inductor with a type of power inductors, featuring a multi-layer technology and a core material of ferrite. It has a nominal inductance of 1uH with a tolerance of 20% and is tested at a frequency of 3Mhz. The inductor can handle a maximum DC current of 1.2A with a maximum DC resistance of 0.13R. It is available in an 0805 case size with dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth. The operating temperature range is from -55C to 125C.
Chilisin MPB201212T-1R0M-NA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.13Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MPB201212T-1R0M-NA2 to view detailed technical specifications.
No datasheet is available for this part.