The MPB201212T-2R2T-NA2 is a shielded ferrite inductor with a 2.2uH inductance and 30% tolerance. It operates at a maximum frequency of 3Mhz and has a maximum DC current of 0.9A with a maximum DC resistance of 0.23 ohms. The inductor is available in an 0805 case size with a product length of 2.2mm and a height and depth of 1.45mm. It is designed to operate between -55°C and 125°C.
Chilisin MPB201212T-2R2T-NA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.23Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MPB201212T-2R2T-NA2 to view detailed technical specifications.
No datasheet is available for this part.