The MPB201212T-3R3T-NA2 is a shielded ferrite inductor from Chilisin. It has a type of power inductors with a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 3.3uH and a tolerance of 30%. It can operate at a maximum DC current of 0.9A and has a maximum DC resistance of 0.23R. The inductor is available in a surface mount package with a case size of 0805 and dimensions of 2.2mm in length and 1.45mm in height and depth. It can operate over a temperature range of -55 to 125 degrees Celsius.
Chilisin MPB201212T-3R3T-NA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.23Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MPB201212T-3R3T-NA2 to view detailed technical specifications.
No datasheet is available for this part.