This is a ferrite shielded inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It is designed for surface mount applications and has a case size of 0806. The inductor is rated for a maximum DC current of 1A and a maximum saturation current of 0.4A. It has a maximum DC resistance of 0.13 ohms (typical). The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Chilisin MPB201610T-2R2M-NA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.13(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MPB201610T-2R2M-NA2 to view detailed technical specifications.
No datasheet is available for this part.