The MPB201610T-R47M-NA2 is a shielded ferrite inductor with a type of power inductors, multi-layer technology, and a core material of ferrite. It has an inductance of 0.47uH with a tolerance of 20% and is tested at a frequency of 3Mhz. The maximum DC current is 1.6A and the maximum saturation current is 1.2A. The inductor has a maximum DC resistance of 0.06 ohms typ. It is available in a surface mount package with a case size of 0806 and dimensions of 2.2mm length, 1mm height, and 1.8mm product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Chilisin MPB201610T-R47M-NA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.06(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MPB201610T-R47M-NA2 to view detailed technical specifications.
No datasheet is available for this part.