The MPB252012T-3R3M-NA2 is a shielded power inductor with a ferrite core material and a multi-layer technology. It features an inductance of 3.3uH with a tolerance of 20% and is tested at a frequency of 3Mhz. The inductor can handle a maximum DC current of 1.1A and a maximum saturation current of 0.5A. It has a maximum DC resistance of 0.12ohm. The inductor is available in a 1008 case size with dimensions of 2.7mm in length, 1.2mm in height, and 2.2mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Chilisin MPB252012T-3R3M-NA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.12(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MPB252012T-3R3M-NA2 to view detailed technical specifications.
No datasheet is available for this part.