Inductor Power Shielded Multi-Layer 2.2uH 30% 3MHz 0.7A 0.27Ohm DCR 0805
Chilisin MPC201212T-2R2T-NA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 0.7A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.27(Typ)Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MPC201212T-2R2T-NA2 to view detailed technical specifications.
No datasheet is available for this part.