Chilisin MPE201610T-1R0M-N2AU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.068(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Chilisin MPE201610T-1R0M-N2AU to view detailed technical specifications.
No datasheet is available for this part.