The MPE201610T-R68T-NA2 is a shielded/molded ferrite inductor with a 0.68uH inductance value and 30% tolerance. It has a maximum DC current rating of 2.4A and a maximum saturation current of 2.8A. The inductor's DC resistance is 0.065 ohms typ. It is available in an 0806 surface mount package with dimensions of 2.2mm length, 1.8mm depth, and 1mm height. The operating temperature range is -55°C to 125°C.
Chilisin MPE201610T-R68T-NA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.065(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MPE201610T-R68T-NA2 to view detailed technical specifications.
No datasheet is available for this part.