Chilisin NBQ160808T-121Y-N technical specifications.
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin NBQ160808T-121Y-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.