The Chilisin NL322522T-010K-S is a ferrite wirewound inductor with a core material of ferrite and a type of RF inductor. It has an inductance of 0.01uH with a tolerance of 10%. The inductor's maximum DC current rating is 0.45A and maximum DC resistance is 0.13. The inductor is available in a 1210 case size with a product length of 3.2mm, height of 2.2mm, and product depth of 2.5mm. The inductor's minimum quality factor is 15 and minimum self resonant frequency is 2500MHz.
Chilisin NL322522T-010K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin NL322522T-010K-S to view detailed technical specifications.
No datasheet is available for this part.