Chilisin NL322522T-033K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin NL322522T-033K-S to view detailed technical specifications.
No datasheet is available for this part.