Chilisin NLC322522T-101J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 5 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.145 |
| Self Resonance Frequency | 6 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin NLC322522T-101J-N to view detailed technical specifications.
No datasheet is available for this part.