The NLC322522T-151J-N is a surface mount general purpose inductor with a nominal inductance of 150uH and a DC resistance of 6.1mΩ. It has a maximum rated current of 0.12A and an operating temperature range of -25°C to 105°C. The inductor is packaged in a surface mount package with dimensions of 3.7mm in length, 2.9mm in width, and 2.6mm in height. It is designed for use in a variety of applications, including general purpose inductors.
Chilisin NLC322522T-151J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 5 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 6.1 |
| Rated Current-Max | 0.12 |
| Self Resonance Frequency | 5 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin NLC322522T-151J-N to view detailed technical specifications.
No datasheet is available for this part.