The NLC322522T-2R2J-N is a 2.2uH wirewound ferrite inductor with a 5% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 0.97A and a maximum DC resistance of 0.13 ohms. The inductor is designed to operate over a temperature range of -25 to 105 degrees Celsius. It is a surface mount component with a 1210 case size and dimensions of 3.7mm in length and 2.6mm in height.
Chilisin NLC322522T-2R2J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.97A |
| Max DC Resistance | 0.13(Typ)Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 68M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin NLC322522T-2R2J-N to view detailed technical specifications.
No datasheet is available for this part.