This ferrite bead from Chilisin is a multi-layer type with an impedance of 11 and a case size of 0603. It has a maximum DC current rating of 4 and a tolerance of 25%. The bead is tested at a frequency of 100M and has a maximum DC resistance of 0.02. It measures 1.75 in length, 0.95 in height, and 0.95 in depth.
Chilisin PBY160808T-110Y-S technical specifications.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 11Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PBY160808T-110Y-S to view detailed technical specifications.
No datasheet is available for this part.