Chilisin PBY160808T-201Y-N technical specifications.
| Width | 0.8 |
| Length | 1.6 |
| Series | PB160808 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin PBY160808T-201Y-N to view detailed technical specifications.
No datasheet is available for this part.