The PBY201209T-102Y-S is an 0805 multi-layer ferrite bead from Chilisin with an impedance of 1K and a tolerance of 25%. It has a maximum DC current rating of 1.5 and a maximum DC resistance of 0.12. The bead is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Chilisin PBY201209T-102Y-S technical specifications.
| Maximum DC Current | 1.5A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.12Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PBY201209T-102Y-S to view detailed technical specifications.
No datasheet is available for this part.