The PBY201209T-221Y-N is a 0805 EMI filter from Chilisin with an impedance of 220 ohms. It can handle a maximum DC current of 2.5 amps and operates within a temperature range of -55°C to 125°C. The filter is packaged in tape and reel format and is compliant with RoHS regulations.
Chilisin PBY201209T-221Y-N technical specifications.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 220R |
| Length | 2.2mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Chilisin PBY201209T-221Y-N to view detailed technical specifications.
No datasheet is available for this part.