The PM0603-15NG-N is a surface mount fixed inductor from Chilisin with a type of RF Chip and wirewound technology. It features a ceramic core material and a tolerance of 2%. The inductor has a maximum DC current of 0.7A and a maximum DC resistance of 0.085. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin PM0603-15NG-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.085Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PM0603-15NG-N to view detailed technical specifications.
No datasheet is available for this part.