Chilisin PS1008-100M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.82A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 95M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PS1008-100M-N to view detailed technical specifications.
No datasheet is available for this part.