The PS1008-101M-N is a 100uH ferrite wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 0.31A and a maximum DC resistance of 4.8 ohms. The inductor's minimum quality factor is 33 (typical) and its minimum self resonant frequency is 8 MHz (typical). The inductor is available in a surface mount package with dimensions of 3.81mm in length, 2.94mm in height, and 3.81mm in depth. It operates over a temperature range of -40°C to 105°C.
Chilisin PS1008-101M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 4.8Ohm |
| Minimum Quality Factor | 33(Typ) |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PS1008-101M-N to view detailed technical specifications.
No datasheet is available for this part.