This 1000uH wirewound ferrite inductor features a 20% tolerance and a maximum DC current of 0.1A. The inductor has a maximum DC resistance of 29.2 ohms and a minimum quality factor of 20. It operates within a temperature range of -40°C to 105°C. The inductor is available in a 1008 case size with dimensions of 3.81mm in length, 3.81mm in depth, and 2.94mm in height.
Chilisin PS1008-102M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 29.2Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 1.5M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PS1008-102M-N to view detailed technical specifications.
No datasheet is available for this part.