The PS1008-330M-N is a power chip inductor with a wirewound technology and ferrite core material. It features an inductance of 33uH and a tolerance of 20%. The inductor has a maximum DC current rating of 0.52A and a maximum DC resistance of 1.61 ohms. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is from -40 to 105 degrees Celsius.
Chilisin PS1008-330M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 1.61Ohm |
| Minimum Quality Factor | 33(Typ) |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PS1008-330M-N to view detailed technical specifications.
No datasheet is available for this part.