This is a power chip inductor with a wirewound technology and ferrite core material. It has an inductance of 3.9uH and a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 1.2A and the maximum DC resistance is 0.29 ohms. The minimum quality factor is 30 (typical) and the minimum self resonant frequency is 172MHz (typical). The inductor is available in a 1008 case size with dimensions of 3.81mm in length, 2.94mm in height, and 3.81mm in depth. It operates between -40°C and 105°C.
Chilisin PS1008-3R9M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 172M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PS1008-3R9M-N to view detailed technical specifications.
No datasheet is available for this part.