The PS1008-5R6M-N is a power chip inductor with a ferrite core and wirewound technology. It has an inductance of 5.6uH and a tolerance of 20%. The maximum DC current is 1.1A and the maximum DC resistance is 0.39 ohms. The inductor is available in a 1008 case size with dimensions of 3.81mm in length and 3.81mm in depth, and a height of 2.94mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Chilisin PS1008-5R6M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 150M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PS1008-5R6M-N to view detailed technical specifications.
No datasheet is available for this part.