The PS1008-680M-N is a wirewound ferrite inductor with a core material of ferrite and a tolerance of 20%. It has an inductance of 68uH and a maximum DC current of 0.33A. The inductor's maximum DC resistance is 3.8 ohms and its minimum quality factor is 33(Typ). The inductor is available in a 1008 case size with a product length of 3.81mm and a height of 2.94mm. It operates between -40°C and 105°C.
Chilisin PS1008-680M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 33(Typ) |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin PS1008-680M-N to view detailed technical specifications.
No datasheet is available for this part.