Chilisin RC0910-221K-N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Package Length | 10.16 |
| Tolerance | 10 |
| Package Width | 4.6 |
| Package Height | 8.89 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.185 |
| Rated Current-Max | 0.49 |
| Manufacturer Series | RC |
| Quality Factor-Min (at L-nom) | 63 |
| Series | RC0910 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin RC0910-221K-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.