Chilisin SBJ060303T-121Y-N technical specifications.
| Package/Case | 0201 |
| Depth | 0.33mm |
| Height | 0.33mm |
| Impedance | 120R |
| Length | 0.63mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Chilisin SBJ060303T-121Y-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.