Chilisin SBJ100505T-481Y-N technical specifications.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.6mm |
| Impedance | 480R |
| Length | 1.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Chilisin SBJ100505T-481Y-N to view detailed technical specifications.
No datasheet is available for this part.