This ferrite bead from Chilisin features a multi-layer design with an impedance of 1K and a tolerance of 25%. It measures 1.1mm in height and has a case size of 0805. The bead operates within a temperature range of -55C to 125C and has a maximum DC current rating of 0.2A.
Chilisin SBJ201209T-102Y-N technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SBJ201209T-102Y-N to view detailed technical specifications.
No datasheet is available for this part.