
Chilisin SBK160808T-601Y-N technical specifications.
| Package/Case | 0603 |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 600R |
| Length | 1.75mm |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Chilisin SBK160808T-601Y-N to view detailed technical specifications.
No datasheet is available for this part.
