This 10uH wirewound choke is designed for high current applications, with a maximum DC current rating of 1.7A and a maximum DC resistance of 0.033 ohms. The choke features an axial lead style and is constructed for through-hole mounting. The product dimensions are 17mm in length and 8.5mm in diameter.
Chilisin SC0717S-100-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.033Ohm |
| Lead Style | Axial |
| Product Length | 17mm |
| Product Diameter | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC0717S-100-X129-N to view detailed technical specifications.
No datasheet is available for this part.