The SC1126S-101-X129 is a 100uH wirewound choke with a tolerance of 15%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.098 ohms. The choke is designed with an axial lead style and measures 26mm in length and 12.5mm in diameter. It is suitable for use in various applications where a wirewound choke is required.
Chilisin SC1126S-101-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.098Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-101-X129 to view detailed technical specifications.
No datasheet is available for this part.