This 100uH wirewound choke features a 15% tolerance and is designed for applications requiring a maximum DC current of 1.2A. The choke's maximum DC resistance is 0.098 ohms. It has an inductance test frequency of 1KHz. The product measures 26mm in length and 12.5mm in diameter.
Chilisin SC1126S-101-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.098Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-101-X129-N to view detailed technical specifications.
No datasheet is available for this part.