Chilisin SC1126S-104-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 99Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-104-X129 to view detailed technical specifications.
No datasheet is available for this part.