This 1000000uH wirewound choke features a 15% tolerance and is designed for use in applications where high inductance is required. The choke has a maximum DC current of 0.015A and a maximum DC resistance of 1100 ohms. The product is available in an axial lead style and has a product length of 26mm and a product diameter of 12.5mm. The inductance is tested at a frequency of 1KHz.
Chilisin SC1126S-105-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1000000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1100Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-105-X129 to view detailed technical specifications.
No datasheet is available for this part.