This 15uH wirewound choke features a 15% tolerance and is designed for use in applications where a high degree of inductance is required. The choke has a maximum DC current rating of 3.4A and a maximum DC resistance of 0.03 ohms. The lead style is axial and the product measures 26mm in length and 12.5mm in diameter. The inductance test frequency is 1KHz.
Chilisin SC1126S-150-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.03Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-150-X129 to view detailed technical specifications.
No datasheet is available for this part.